Seeit VeryPro-298S, Universal Programmer for Microcontrollers

Unavailable
RS will no longer stock this product.
RS Stock No.:
874-0706
Mfr. Part No.:
VERYPRO-298
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Microcontrollers

Interface

USB 2.0

Programmer Name

VeryPro-298S

Memory Type Programmed

EEPROM, EPROM, FLASH

COO (Country of Origin):
CN

VeryPro-298S, Universal Programmer for 16000 devices, with ZIF48 Socket, USB 2.0


The VERYPRO-298S Universal Programmer with ZIF48 pins (Zero Insertion Force) socket and USB 2.0 interface for EPROMs, EEPROMs, FLASH Memory and Microcontrollers with TTL/CMOS ICs test software. The SEEIT programmer is designed to operate with a personal computer (PC) and is easy to use with the menu-driven software interface.

Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format
Manages 16-bit and 32-bit word split (Set Programming)
Features Test Vector capability and multi-array fuse map editor
Optimum programming for each individual device
Automatically identifies the manufacturer and type of EPROM/EEPROM, auto identifies TTL/CMOS logic IC
Auto detection for poor pins
Modify algorithm parameters
Set addresses intelligently, such as device start address, device end address, from buffer address and so on
Support down to 1.5V low voltage supply devices
Not need of an exterior adapter for most devices
Support for universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP standard adapters
Auto-Run mode starts programming automatically upon detection of chip insertion
Auto system test. Mass production mode
Supports Windows XP / Vista / Windows 7 / Windows 8.1 (32-bit and 64-bit) with 100MB of spare capacity
Interface: connect to computer through the USB port (USB 2.0 high speed)

Kit Contents
Programmer with 48-pins Zero Insertion Force (ZIF) socket
Power Supply: AC/DC Adapter with AC input 100V to 240V, 50Hz/60Hz, output 9Vdc/0.6A
USB cable
Software on CD-ROM
User manual in English and French


PC Based Programmers